-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.325 Ohm typ., 10 A MDmesh M2 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF12N50M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7556
|
Newark | Mosfet, N-Ch, 500V, 10A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.3300 / $2.1000 | Buy Now |
DISTI #
497-STF12N50M2-ND
|
DigiKey | MOSFET N-CH 500V 10A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1351 In Stock |
|
$0.6062 / $2.1200 | Buy Now |
DISTI #
45AC7556
|
Avnet Americas | Trans MOSFET N-CH 500V 10A 3-Pin TO-220FP Tube - Bulk (Alt: 45AC7556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk |
7 Partner Stock |
|
$1.2200 / $2.0000 | Buy Now |
DISTI #
STF12N50M2
|
Avnet Americas | Trans MOSFET N-CH 500V 10A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF12N50M2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5774 / $0.6139 | Buy Now |
DISTI #
511-STF12N50M2
|
Mouser Electronics | MOSFETs N-channel 500 V, 0.325 Ohm typ 10 A MDmesh M2 Power MOSFET RoHS: Compliant | 185 |
|
$0.6060 / $2.0800 | Buy Now |
DISTI #
V79:2366_28816012
|
Arrow Electronics | Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 | Americas - 742 |
|
$0.5971 / $1.5880 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 325 mOhm typ., 10 A MDmesh M2 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 185 |
|
$0.7600 / $2.0400 | Buy Now |
DISTI #
30610438
|
Verical | Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 76 Package Multiple: 1 | Americas - 903 |
|
$0.8220 / $1.5200 | Buy Now |
DISTI #
88115226
|
Verical | Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 10 Package Multiple: 1 | Americas - 742 |
|
$0.5971 / $1.3967 | Buy Now |
DISTI #
STF12N50M2
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.7800 / $1.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF12N50M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF12N50M2
STMicroelectronics
N-channel 500 V, 0.325 Ohm typ., 10 A MDmesh M2 Power MOSFET in a TO-220FP package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STF12N50M2 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
The maximum current rating for the STF12N50M2 is 12A, but it's essential to consider the device's thermal characteristics and ensure proper cooling to prevent overheating.
To protect the STF12N50M2 from ESD, it's essential to follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats, and ensuring that the device is properly grounded during assembly.
The recommended gate resistor value for the STF12N50M2 is typically in the range of 1kΩ to 10kΩ, but the optimal value depends on the specific application and switching frequency.