Part Details for STF110N10F7 by STMicroelectronics
Overview of STF110N10F7 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STF110N10F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3583
|
Newark | Lv Mosfet Trench |Stmicroelectronics STF110N10F7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STF110N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 45A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF110N10F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STF110N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 45A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF110N10F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | 100 V, 110 A, 5.1 MILLI OHM TYP N-CHANNEL STRIPFET VII DEEPGATE POWER MOSFET IN TO-220FP PACKAGE Power Field-Effect Transistor RoHS: Compliant | Europe - 1000 |
|
RFQ | |
|
Chip1Cloud | Ultra low on-resistance | MOSFET N-CH 100V TO-220FP | 5100 |
|
RFQ | |
DISTI #
3367030
|
Farnell | MOSFET, N-CH, 100V, 45A, 175DEG C, 30W RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 0 Days Container: Each | 0 |
|
$0.7109 / $0.7247 | Buy Now |
Part Details for STF110N10F7
STF110N10F7 CAD Models
STF110N10F7 Part Data Attributes:
|
STF110N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF110N10F7
STMicroelectronics
N-channel 100 V, 5.1 mOhm typ., 45 A STripFET F7 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |