-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.470 Ohm typ., 9 A MDmesh K5 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7551
|
Newark | Mosfet, N-Ch, 800V, 9A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:9A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STF10N80K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $3.0600 | Buy Now |
DISTI #
497-15113-5-ND
|
DigiKey | MOSFET N-CH 800V 9A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
898 In Stock |
|
$1.3310 / $2.8500 | Buy Now |
DISTI #
STF10N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 9A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF10N80K5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2000 |
|
$1.1825 / $1.2527 | Buy Now |
DISTI #
511-STF10N80K5
|
Mouser Electronics | MOSFET N-channel 800 V, 0.470 Ohm typ 9 A MDmesh K5 Power MOSFET RoHS: Compliant | 752 |
|
$1.3300 / $2.1100 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.470 Ohm typ., 9 A MDmesh K5 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 752 |
|
$1.5100 / $2.0700 | Buy Now |
|
Future Electronics | N-Channel 800 V 600 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.3100 / $1.4900 | Buy Now |
|
Future Electronics | N-Channel 800 V 600 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.3100 / $1.4900 | Buy Now |
|
Future Electronics | N-Channel 800 V 600 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.3100 / $1.3500 | Buy Now |
|
Future Electronics | N-Channel 800 V 600 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.2700 / $1.4400 | Buy Now |
DISTI #
30609381
|
Verical | Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 13 Package Multiple: 1 | Americas - 25 |
|
$2.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF10N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF10N80K5
STMicroelectronics
N-channel 800 V, 0.470 Ohm typ., 9 A MDmesh K5 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |