-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6942
|
Newark | Mosfet, N-Ch, 1.05Kv, 6A, To-220Fp Rohs Compliant: Yes |Stmicroelectronics STF10N105K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 496 |
|
$2.5500 / $4.0000 | Buy Now |
DISTI #
26Y5756
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF10N105K5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
497-15266-5-ND
|
DigiKey | MOSFET N-CH 1050V 6A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
53 In Stock |
|
$1.5619 / $3.3400 | Buy Now |
DISTI #
STF10N105K5
|
Avnet Americas | Trans MOSFET N-CH 30V 6A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF10N105K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6306 / $1.8555 | Buy Now |
DISTI #
511-STF10N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 1 Ohm typ 6 A MDmesh K5 Power MOSFETs | 1077 |
|
$1.5600 / $3.3400 | Buy Now |
|
STMicroelectronics | N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-220FP package RoHS: Compliant Min Qty: 1 | 1077 |
|
$1.6500 / $3.2700 | Buy Now |
|
Future Electronics | 1050 V 1 Ohm typ., 6 A N-Channel MDmesh™ K5 Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.5900 / $1.7500 | Buy Now |
|
Future Electronics | 1050 V 1 Ohm typ., 6 A N-Channel MDmesh™ K5 Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.5900 / $1.7500 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, MDmesh™ K5, unipolar, 1050V, 3.78A, 30W | 50000 |
|
RFQ | |
|
ComSIT USA | N-CHANNEL 1050 V, 1 OHM TYP., 6 A MDMESH K5 POWER MOSFET IN TO-220FP PACKAGE Power Field-Effect Transistor, 6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF10N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF10N105K5
STMicroelectronics
N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |