Part Details for STF10100C by SMC Diode Solutions
Overview of STF10100C by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STF10100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-STF10100C-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 8000 Lead time: 20 Weeks Container: Tube |
780 In Stock |
|
$0.2216 | Buy Now |
DISTI #
STF10100C-SMC
|
TME | Diode: Schottky rectifying, THT, 100V, 10A, ITO220AB, Ufmax: 680mV Min Qty: 1 | 0 |
|
$0.2390 / $0.7340 | RFQ |