-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7552
|
Newark | Mosfet, N-Ch, 100V, 45A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:45A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Stmicroelectronics STF100N10F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
497-13830-5-ND
|
DigiKey | MOSFET N CH 100V 45A TO-220FP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
10333 In Stock |
|
$1.0585 / $2.4400 | Buy Now |
DISTI #
STF100N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 45A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF100N10F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.0685 / $1.2159 | Buy Now |
DISTI #
511-STF100N10F7
|
Mouser Electronics | MOSFET N-CH 100V 0.0068Ohm 80A STripFET VII RoHS: Compliant | 615 |
|
$1.0400 / $2.4400 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 6.8 mOhm typ., 80 A STripFET F7 Power MOSFETs in D2PAK, DPAK, TO-220FP, I2PAK and TO-220 packages RoHS: Compliant Min Qty: 1 | 605 |
|
$1.2100 / $2.3900 | Buy Now |
|
Future Electronics | 100 V 6.8 mOhm typ., 80 A N-Channel STripFET™ F7 Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.0600 / $1.1000 | Buy Now |
|
Future Electronics | 100 V 6.8 mOhm typ., 80 A N-Channel STripFET™ F7 Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.0600 / $1.1000 | Buy Now |
|
Future Electronics | 100 V 6.8 mOhm typ., 80 A N-Channel STripFET™ F7 Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.0600 / $1.1000 | Buy Now |
|
Future Electronics | 100 V 6.8 mOhm typ., 80 A N-Channel STripFET™ F7 Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.0600 / $1.1000 | Buy Now |
DISTI #
30612630
|
Verical | Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 16 Package Multiple: 1 | Americas - 1000 |
|
$1.2325 / $1.9625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF100N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF100N10F7
STMicroelectronics
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |