Part Details for STEVAL-VP12201F by STMicroelectronics
Results Overview of STEVAL-VP12201F by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-VP12201F Information
STEVAL-VP12201F by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-VP12201F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6883
|
Newark | Eval Board, Isolated Flyback Converter Rohs Compliant: Yes |Stmicroelectronics STEVAL-VP12201F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$37.7000 | Buy Now |
DISTI #
497-STEVAL-VP12201F-ND
|
DigiKey | EVAL BOARD FOR VIPER122LS Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$37.4900 | Buy Now |
DISTI #
511-STEVAL-VP12201F
|
Mouser Electronics | Power Management IC Development Tools 12 V - 5 W isolated flyback converter based on VIPer122LS RoHS: Compliant | 6 |
|
$36.2500 | Buy Now |
|
STMicroelectronics | 12 V - 5 W isolated flyback converter based on VIPer122LS RoHS: Compliant Min Qty: 1 | 6 |
|
$35.5300 | Buy Now |
Part Details for STEVAL-VP12201F
STEVAL-VP12201F CAD Models
STEVAL-VP12201F Part Data Attributes
|
STEVAL-VP12201F
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-VP12201F
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |