Part Details for STEVAL-TDR015V1 by STMicroelectronics
Overview of STEVAL-TDR015V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-TDR015V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7732
|
Newark | Boards |Stmicroelectronics STEVAL-TDR015V1 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STEVAL-TDR015V1-ND
|
DigiKey | BOARD DEMO PD54008L-E 2-WAY UHF Min Qty: 1 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$191.2500 | Buy Now |
DISTI #
STEVAL-TDR015V1
|
Avnet Americas | 2-way UHF Radio Demonstration Board - Boxed Product (Development Kits) (Alt: STEVAL-TDR015V1) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$221.8500 / $283.0500 | Buy Now |
DISTI #
511-STEVAL-TDR015V1
|
Mouser Electronics | Sub-GHz Development Tools 8 W / 400 - 470 MHz evaluation board based on PD54008L-E RoHS: Compliant | 0 |
|
$191.2500 | Order Now |
|
STMicroelectronics | 8 W / 400 - 470 MHz evaluation board based on PD54008L-E RoHS: Compliant Min Qty: 1 | 0 |
|
$187.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$180.0000 | Buy Now |