Part Details for STEVAL-MIC002V1 by STMicroelectronics
Overview of STEVAL-MIC002V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-MIC002V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2863
|
Newark | Microphone Coupon Board, Expansion Board, Accessory Type:Microphone Coupon Board, For Use With:Stmicroelectronics X-Nucleo-Cca02M1 Expansion Board, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STEVAL-MIC002V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$39.3100 | Buy Now |
DISTI #
497-18171-ND
|
DigiKey | COUPON BOARD MP34DT06J Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$36.2900 | Buy Now |
DISTI #
511-STEVAL-MIC002V1
|
Mouser Electronics | Audio IC Development Tools Microphone coupon board based on the MP34DT06J digital MEMS RoHS: Compliant | 21 |
|
$37.8000 | Buy Now |
|
STMicroelectronics | Microphone coupon board based on the MP34DT06J digital MEMS RoHS: Compliant Min Qty: 1 | 23 |
|
$37.0400 | Buy Now |
DISTI #
STEVAL-MIC002V1
|
TME | Dev.kit: evaluation, prototype board, Comp: MP34DT06J, 1.6÷3.6VDC Min Qty: 1 | 0 |
|
$45.5000 / $46.9000 | RFQ |
Part Details for STEVAL-MIC002V1
STEVAL-MIC002V1 CAD Models
STEVAL-MIC002V1 Part Data Attributes:
|
STEVAL-MIC002V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-MIC002V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |