Part Details for STEVAL-LLL007V1 by STMicroelectronics
Overview of STEVAL-LLL007V1 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-LLL007V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3137
|
Newark | Evaluation Kit, Led Driver, Device Topology:-, No. Of Outputs:12Outputs, Output Current:20Ma, Output Voltage:-, Input Voltage Min:2.6V, Input Voltage Max:5V, Core Chip:Led1202, Dimming Control Type:Analogue, Digital, Kit Rohs Compliant: Yes |Stmicroelectronics STEVAL-LLL007V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0800 | Buy Now |
DISTI #
497-19036-ND
|
DigiKey | LED1202 EVAL BOARD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$98.2200 | Buy Now |
DISTI #
STEVAL-LLL007V1
|
Avnet Americas | LED1202 12-Channel Low Quiescent Current LED Driver Evaluation Kit - Boxed Product (Development Kits) (Alt: STEVAL-LLL007V1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
511-STEVAL-LLL007V1
|
Mouser Electronics | LED Lighting Development Tools Evaluation kit for the LED1202 12-channel low quiescent current LED driver RoHS: Compliant | 6 |
|
$97.1900 | Buy Now |
|
STMicroelectronics | Evaluation kit for the LED1202 12-channel low quiescent current LED driver RoHS: Compliant Min Qty: 1 | 6 |
|
$95.2500 | Buy Now |
DISTI #
STEVAL-LLL007V1
|
TME | Dev.kit: evaluation, base board,extension board x2 Min Qty: 1 | 0 |
|
$112.0000 / $116.0000 | RFQ |
DISTI #
STEVAL-LLL007V1
|
Avnet Silica | LED1202 12-Channel Low Quiescent Current LED Driver Evaluation Kit (Alt: STEVAL-LLL007V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-LLL007V1
STEVAL-LLL007V1 CAD Models
STEVAL-LLL007V1 Part Data Attributes
|
STEVAL-LLL007V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-LLL007V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |