Part Details for STEVAL-ISV012V1 by STMicroelectronics
Results Overview of STEVAL-ISV012V1 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISV012V1 Information
STEVAL-ISV012V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISV012V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6903
|
Newark | Demo Board, Li-Ion/Pol Battery Charger Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISV012V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4400 | Buy Now |
DISTI #
497-12916-ND
|
DigiKey | EVAL BOARD FOR L6924D SPV1040 Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
5 In Stock |
|
$66.1900 | Buy Now |
DISTI #
STEVAL-ISV012V1
|
Avnet Americas | SPV1040 5W Solar Battery Charger for Single-Cell Li-ion and Li-Pol Batteries Demonstration Board - B... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$65.0000 / $69.4200 | Buy Now |
DISTI #
511-STEVAL-ISV012V1
|
Mouser Electronics | Power Management IC Development Tools SPV1040 Solar Demo L6924D Battery BRD RoHS: Compliant | 13 |
|
$66.1900 | Buy Now |
|
STMicroelectronics | Solar battery charger for Li-Ion batteries RoHS: Compliant Min Qty: 1 | 13 |
|
$64.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.1800 / $64.2400 | Buy Now |
DISTI #
STEVAL-ISV012V1
|
Avnet Silica | SPV1040 5W Solar Battery Charger for SingleCell Liion and LiPol Batteries Demonstration Board (Alt: ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-ISV012V1
STEVAL-ISV012V1 CAD Models
STEVAL-ISV012V1 Part Data Attributes
|
STEVAL-ISV012V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISV012V1
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |