Part Details for STEVAL-ISA204V1 by STMicroelectronics
Results Overview of STEVAL-ISA204V1 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA204V1 Information
STEVAL-ISA204V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA204V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5624
|
Newark | Development Boards & Evaluation Kits Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA204V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$111.3800 | Buy Now |
DISTI #
497-19565-ND
|
DigiKey | EVAL BOARD FOR PM8804 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$105.5700 | Buy Now |
DISTI #
511-STEVAL-ISA204V1
|
Mouser Electronics | Power Management IC Development Tools 100W 5V/20A active clamp forward converter based on PM8804 for... more RoHS: Compliant | 7 |
|
$107.1000 | Buy Now |
DISTI #
V79:2366_26148302
|
Arrow Electronics | PM8804 Power Over Ethernet 5VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$91.3100 | Buy Now |
|
STMicroelectronics | 100W 5V/20A active clamp forward converter based on PM8804 for telecom systems RoHS: Compliant Min Qty: 1 | 7 |
|
$104.9600 | Buy Now |
DISTI #
58822505
|
Verical | PM8804 Power Over Ethernet 5VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$91.3100 | Buy Now |
DISTI #
STEVAL-ISA204V1
|
TME | Dev.kit: evaluation, prototype board, Comp: PM8804, 250kHz, 5V, 20A Min Qty: 1 | 0 |
|
$121.0000 / $125.0000 | RFQ |
Part Details for STEVAL-ISA204V1
STEVAL-ISA204V1 CAD Models
STEVAL-ISA204V1 Part Data Attributes
|
STEVAL-ISA204V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA204V1
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |