Part Details for STEVAL-ISA201V1 by STMicroelectronics
Results Overview of STEVAL-ISA201V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA201V1 Information
STEVAL-ISA201V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA201V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17212-ND
|
DigiKey | EVAL BOARD FOR L5987 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17 In Stock |
|
$24.4600 | Buy Now |
DISTI #
511-STEVAL-ISA201V1
|
Mouser Electronics | Power Management IC Development Tools 3 A step-down switching regulator evaluation board based on th... more RoHS: Compliant | 13 |
|
$23.3700 | Buy Now |
|
STMicroelectronics | 3 A step-down switching regulator evaluation board based on the L5987 RoHS: Compliant Min Qty: 1 | 13 |
|
$22.9000 | Buy Now |
DISTI #
STEVAL-ISA201V1
|
TME | Dev.kit: evaluation, prototype board, Comp: L5987, 0.43÷1MHz, 18V Min Qty: 1 | 0 |
|
$27.8000 / $28.7000 | RFQ |
DISTI #
STEVAL-ISA208V1
|
EBV Elektronik | L5987 3A StepDown Switching Regulator Evaluation Board (Alt: STEVAL-ISA208V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 2 |
|
Buy Now |
Part Details for STEVAL-ISA201V1
STEVAL-ISA201V1 CAD Models
STEVAL-ISA201V1 Part Data Attributes
|
STEVAL-ISA201V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA201V1
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |