Part Details for STEVAL-ISA192V1 by STMicroelectronics
Overview of STEVAL-ISA192V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA192V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8022
|
Newark | Eval Board Flyback Converter |Stmicroelectronics STEVAL-ISA192V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4100 | Buy Now |
DISTI #
497-17204-ND
|
DigiKey | EVAL BOARD FOR VIPER0P Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$62.5000 | Buy Now |
DISTI #
511-STEVAL-ISA192V1
|
Mouser Electronics | Power Management IC Development Tools 7 W dual output flyback converter with standby managed by capacitive touch using VIPer0P and STM32L RoHS: Compliant | 6 |
|
$63.1200 | Buy Now |
|
STMicroelectronics | 7 W dual output flyback converter with standby managed by capacitive touch using VIPer0P and STM32L RoHS: Compliant Min Qty: 1 | 6 |
|
$61.8600 | Buy Now |
|
Onlinecomponents.com |
15 Partner Stock |
|
$91.3800 / $115.4500 | Buy Now | |
DISTI #
STEVAL-ISA192V1
|
TME | Dev.kit: STM32, prototype board, Comp: STM32L052,VIPer0P, 60kHz Min Qty: 1 | 0 |
|
$74.5000 / $76.9000 | RFQ |
Part Details for STEVAL-ISA192V1
STEVAL-ISA192V1 CAD Models
STEVAL-ISA192V1 Part Data Attributes:
|
STEVAL-ISA192V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA192V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |