Part Details for STEVAL-ISA191V1 by STMicroelectronics
Overview of STEVAL-ISA191V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA191V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y5882
|
Newark | Boards |Stmicroelectronics STEVAL-ISA191V1 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16276-ND
|
DigiKey | EVAL BOARD FOR VIPER37LE Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
1 In Stock |
|
$72.5000 | Buy Now |
DISTI #
STEVAL-ISA191V1
|
Avnet Americas | BOARD & REF DESIGN - Boxed Product (Development Kits) (Alt: STEVAL-ISA191V1) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$84.1000 / $107.3000 | Buy Now |
DISTI #
511-STEVAL-ISA191V1
|
Mouser Electronics | Power Management IC Development Tools 5 V - 12 V, 15 W double output isolated flyback converter based on VIPer37LE RoHS: Compliant | 3 |
|
$72.5000 | Buy Now |
|
STMicroelectronics | 5 V - 12 V, 15 W double output isolated flyback converter based on VIPer37LE RoHS: Compliant Min Qty: 1 | 3 |
|
$71.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.2400 | Buy Now |
Part Details for STEVAL-ISA191V1
STEVAL-ISA191V1 CAD Models
STEVAL-ISA191V1 Part Data Attributes:
|
STEVAL-ISA191V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA191V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |