Part Details for STEVAL-ISA189V1 by STMicroelectronics
Overview of STEVAL-ISA189V1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA189V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7280
|
Newark | Evaluation Board, Aec-Q100, Regulator, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:A6986F, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Synchronous Step Down Regulator, Kit Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA189V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$42.0300 | Buy Now |
DISTI #
497-16456-ND
|
DigiKey | EVAL BOARD FOR A6986F5V Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
1 In Stock |
|
$26.1100 | Buy Now |
DISTI #
STEVAL-ISA189V1
|
Avnet Americas | BOARD & REF DESIGN - Bulk (Alt: STEVAL-ISA189V1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$24.2424 / $29.3000 | Buy Now |
DISTI #
511-STEVAL-ISA189V1
|
Mouser Electronics | Power Management IC Development Tools 38 V, 1.5 A synchronous step-down switching regulator evaluation board based on RoHS: Compliant | 0 |
|
$25.0000 | Order Now |
DISTI #
V99:2348_17725548
|
Arrow Electronics | A6986F5V DC to DC Converter and Switching Regulator Chip Evaluation Board Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1602 | Americas - 18 |
|
$4.8350 | Buy Now |
|
STMicroelectronics | 38 V, 1.5 A synchronous step-down switching regulator evaluation board based on A6986F5V RoHS: Compliant Min Qty: 1 | 0 |
|
$24.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.1000 | Buy Now |
DISTI #
25956668
|
Verical | A6986F5V DC to DC Converter and Switching Regulator Chip Evaluation Board Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1602 | Americas - 18 |
|
$4.8350 | Buy Now |
Part Details for STEVAL-ISA189V1
STEVAL-ISA189V1 CAD Models
STEVAL-ISA189V1 Part Data Attributes
|
STEVAL-ISA189V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA189V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |