Part Details for STEVAL-ISA176V1 by STMicroelectronics
Overview of STEVAL-ISA176V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA176V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16101-ND
|
DigiKey | EVAL BOARD FOR ALTAIR05T-800 Min Qty: 1 Lead time: 51 Weeks Container: Box |
5 In Stock |
|
$56.2500 | Buy Now |
DISTI #
STEVAL-ISA176V1
|
Avnet Americas | ALTAIR05T-800 Offline Switching Regulator CV-CC Optoless Adapter Evaluation Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA176V1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$65.2500 / $83.2500 | Buy Now |
DISTI #
511-STEVAL-ISA176V1
|
Mouser Electronics | Power Management IC Development Tools ALTAIR05T-800 5 W wide range CV-CC optoless adapter evaluation board RoHS: Compliant | 1 |
|
$56.2500 | Buy Now |
|
STMicroelectronics | ALTAIR05T-800 5 W wide range CV-CC optoless adapter evaluation board RoHS: Compliant Min Qty: 1 | 1 |
|
$55.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.9500 | Buy Now |
DISTI #
STEVAL-ISA176V1
|
Avnet Silica | ALTAIR05T-800 Offline Switching Regulator CV-CC Optoless Adapter Evaluation Board (Alt: STEVAL-ISA176V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-ISA176V1
STEVAL-ISA176V1 CAD Models
STEVAL-ISA176V1 Part Data Attributes:
|
STEVAL-ISA176V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA176V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |