Part Details for STEVAL-ISA156V1 by STMicroelectronics
Results Overview of STEVAL-ISA156V1 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA156V1 Information
STEVAL-ISA156V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA156V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1250
|
Newark | Evaluation Board, Sync Buck Regulator, Silicon Manufacturer:Stmicroelectronics, Silicon Core Numbe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$48.5500 | Buy Now |
DISTI #
497-14899-ND
|
DigiKey | BOARD EVAL FOR L69 Min Qty: 1 Lead time: 99 Weeks Container: Box |
1 In Stock |
|
$47.5300 | Buy Now |
DISTI #
STEVAL-ISA156V1
|
Avnet Americas | L6986 38V/2A Synchronous Step-Down Switching Regulator Evaluation Board - Boxed Product (Development... more RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$46.2500 / $49.3950 | Buy Now |
DISTI #
511-STEVAL-ISA156V1
|
Mouser Electronics | Power Management IC Development Tools in4V-38V,out3.3V,2A 500kHz,LCM eval brd RoHS: Compliant | 15 |
|
$46.6800 | Buy Now |
|
STMicroelectronics | 38 V, 2 A synchronous step-down switching regulator evaluation board based on the L6986 RoHS: Compliant Min Qty: 1 | 15 |
|
$45.7500 | Buy Now |
|
Future Electronics | STEVAL-ISA156V1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.5300 / $45.7100 | Buy Now |
DISTI #
STEVAL-ISA156V1
|
TME | Dev.kit: evaluation, prototype board, Comp: L6986, 0.25÷2MHz Min Qty: 1 | 0 |
|
$55.6000 / $57.3000 | RFQ |
DISTI #
STEVAL-ISA156V1
|
Avnet Silica | L6986 38V2A Synchronous StepDown Switching Regulator Evaluation Board (Alt: STEVAL-ISA156V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STEVAL-ISA156V1
|
EBV Elektronik | L6986 38V2A Synchronous StepDown Switching Regulator Evaluation Board (Alt: STEVAL-ISA156V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 5 |
|
Buy Now |
Part Details for STEVAL-ISA156V1
STEVAL-ISA156V1 CAD Models
STEVAL-ISA156V1 Part Data Attributes
|
STEVAL-ISA156V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA156V1
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |