Part Details for STEVAL-ISA154V1 by STMicroelectronics
Overview of STEVAL-ISA154V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA154V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0878
|
Newark | Boards |Stmicroelectronics STEVAL-ISA154V1 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-14891-ND
|
DigiKey | EVAL BOARD BUCK REG L5980 Min Qty: 1 Lead time: 99 Weeks Container: Box |
1 In Stock |
|
$45.0000 | Buy Now |
DISTI #
STEVAL-ISA154V1
|
Avnet Americas | L5980 0.7A Step-Down Switching Regulator Evaluation Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA154V1) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$52.2000 / $66.6000 | Buy Now |
DISTI #
511-STEVAL-ISA154V1
|
Mouser Electronics | Power Management IC Development Tools 0.7 A step-down switching regulator evaluation board based on the L5980 RoHS: Compliant | 5 |
|
$45.0000 | Buy Now |
|
STMicroelectronics | 0.7 A step-down switching regulator evaluation board based on the L5980 RoHS: Compliant Min Qty: 1 | 5 |
|
$44.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.3800 | Buy Now |
Part Details for STEVAL-ISA154V1
STEVAL-ISA154V1 CAD Models
STEVAL-ISA154V1 Part Data Attributes:
|
STEVAL-ISA154V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA154V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |