Part Details for STEVAL-ISA147V3 by STMicroelectronics
Results Overview of STEVAL-ISA147V3 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA147V3 Information
STEVAL-ISA147V3 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA147V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7276
|
Newark | Eval Board, Viper27 Digital Power Supply, Silicon Manufacturer:Stmicroelectronics, Silicon Core Nu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$435.7600 | Buy Now |
DISTI #
497-16451-ND
|
DigiKey | EVAL BOARD FOR STM32F051K8 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.0900 | Buy Now |
DISTI #
511-STEVAL-ISA147V3
|
Mouser Electronics | Power Management IC Development Tools 500 W fully digital AC-DC power supply (D-SMPS) based on STM32... more RoHS: Compliant | 0 |
|
$410.2600 | Order Now |
|
STMicroelectronics | 500 W fully digital AC-DC power supply (D-SMPS) based on STM32F334C8 microcontroller RoHS: Compliant Min Qty: 1 | 0 |
|
$402.0600 | Buy Now |
DISTI #
STEVAL-ISA147V3
|
TME | Dev.kit: demonstration, prototype board, power supply, 60kHz, 12V Min Qty: 1 | 0 |
|
$353.0000 / $364.0000 | RFQ |
DISTI #
STEVAL-ISA147V3
|
Avnet Silica | STM32F334C8 Microcontroller Based 500W Fully Digital ACDC Power Supply BoardDSMPS (Alt: STEVAL-ISA14... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STEVAL-ISA147V3
|
EBV Elektronik | STM32F334C8 Microcontroller Based 500W Fully Digital ACDC Power Supply BoardDSMPS (Alt: STEVAL-ISA14... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 5 |
|
Buy Now |
Part Details for STEVAL-ISA147V3
STEVAL-ISA147V3 CAD Models
STEVAL-ISA147V3 Part Data Attributes
|
STEVAL-ISA147V3
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA147V3
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |