Part Details for STEVAL-ISA146V1 by STMicroelectronics
Overview of STEVAL-ISA146V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA146V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14890-ND
|
DigiKey | EVAL BOARD BUCK REG ST1S50 Min Qty: 1 Lead time: 51 Weeks Container: Box |
3 In Stock |
|
$40.0000 | Buy Now |
DISTI #
STEVAL-ISA146V1
|
Avnet Americas | ST1S50 4A Step-Down Switching Evaluation Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA146V1) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$46.4000 / $59.2000 | Buy Now |
DISTI #
511-STEVAL-ISA146V1
|
Mouser Electronics | Power Management IC Development Tools 4 A step-down switching evaluation board based on the ST1S50 RoHS: Compliant | 1 |
|
$40.0000 | Buy Now |
|
STMicroelectronics | 4 A step-down switching evaluation board based on the ST1S50 RoHS: Compliant Min Qty: 1 | 1 |
|
$39.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.5600 | Buy Now |
Part Details for STEVAL-ISA146V1
STEVAL-ISA146V1 CAD Models
STEVAL-ISA146V1 Part Data Attributes:
|
STEVAL-ISA146V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA146V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |