Part Details for STEVAL-ISA140V1 by STMicroelectronics
Overview of STEVAL-ISA140V1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA140V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0870
|
Newark | Boards |Stmicroelectronics STEVAL-ISA140V1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7500 | Buy Now |
DISTI #
49Y1248
|
Newark | Evaluation Board, Flyback Converter, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:Viper37, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Flyback Converter, Kit Contents:Eval Board Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA140V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5000 | Buy Now |
DISTI #
497-14511-ND
|
DigiKey | BOARD EVAL 12V 15W VIPER37HE Min Qty: 1 Lead time: 51 Weeks Container: Box |
1 In Stock |
|
$68.7500 | Buy Now |
DISTI #
STEVAL-ISA140V1
|
Avnet Americas | Viper37HE Isolated Flyback Converter Evaluation Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA140V1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$79.7500 / $101.7500 | Buy Now |
DISTI #
511-STEVAL-ISA140V1
|
Mouser Electronics | Power Management IC Development Tools 15W, 12V output, isolated flyback converter using VIPer Plus - VIPER37HE RoHS: Compliant | 1 |
|
$68.7500 | Buy Now |
|
STMicroelectronics | 15W, 12V output, isolated flyback converter using VIPer™, Plus - VIPER37HE RoHS: Compliant Min Qty: 1 | 1 |
|
$67.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.7100 | Buy Now |
DISTI #
STEVAL-ISA140V1
|
TME | Dev.kit: demonstration, prototype board, Comp: VIPER37HE, Ch: 1 Min Qty: 1 | 0 |
|
$80.3000 / $82.8000 | RFQ |
Part Details for STEVAL-ISA140V1
STEVAL-ISA140V1 CAD Models
STEVAL-ISA140V1 Part Data Attributes:
|
STEVAL-ISA140V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA140V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |