Part Details for STEVAL-ISA138V1 by STMicroelectronics
Overview of STEVAL-ISA138V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA138V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14886-ND
|
DigiKey | EVAL BOARD ISOL SMPS L6563 L6699 Min Qty: 1 Lead time: 51 Weeks Container: Box |
2 In Stock |
|
$165.0000 | Buy Now |
DISTI #
STEVAL-ISA138V1
|
Avnet Americas | L6563H PFC Controller and L6699 Resonant Controller Based AC-DC Adapter System Evaluation Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA138V1) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$191.4000 / $244.2000 | Buy Now |
DISTI #
511-STEVAL-ISA138V1
|
Mouser Electronics | Power Management IC Development Tools 19 V - 90 W adapter PFC for laptop computers using the L6563H and L6699 RoHS: Compliant | 3 |
|
$165.0000 | Buy Now |
|
STMicroelectronics | 19 V - 90 W adapter with PFC for laptop computers using the L6563H and L6699 RoHS: Compliant Min Qty: 1 | 3 |
|
$161.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$155.3000 | Buy Now |
DISTI #
STEVAL-ISA138V1
|
Avnet Silica | L6563H PFC Controller and L6699 Resonant Controller Based AC-DC Adapter System Evaluation Board (Alt: STEVAL-ISA138V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-ISA138V1
STEVAL-ISA138V1 CAD Models
STEVAL-ISA138V1 Part Data Attributes:
|
STEVAL-ISA138V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA138V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |