Part Details for STEVAL-ISA136V1 by STMicroelectronics
Results Overview of STEVAL-ISA136V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA136V1 Information
STEVAL-ISA136V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA136V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13905-ND
|
DigiKey | EVAL BOARD FOR VIPER06 Min Qty: 1 Lead time: 99 Weeks Container: Box |
4 In Stock |
|
$53.7700 | Buy Now |
DISTI #
STEVAL-ISA136V1
|
Avnet Americas | VIPER06HN Isolated Flyback Converter Evaluation Board - Boxed Product (Development Kits) (Alt: STEVA... more RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$52.5000 / $56.0700 | Buy Now |
DISTI #
511-STEVAL-ISA136V1
|
Mouser Electronics | Power Management IC Development Tools 5 V/3 W 115 kHz VIPER06H Flyback RoHS: Compliant | 0 |
|
$53.7600 | Order Now |
|
STMicroelectronics | 3W, 5V output, isolated flyback converter using VIPer™, Plus - VIPER06HN RoHS: Compliant Min Qty: 1 | 0 |
|
$52.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.4200 / $51.8900 | Buy Now |
DISTI #
STEVAL-ISA136V1
|
Avnet Silica | VIPER06HN Isolated Flyback Converter Evaluation Board (Alt: STEVAL-ISA136V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |