Part Details for STEVAL-ISA135V1 by STMicroelectronics
Overview of STEVAL-ISA135V1 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA135V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7707
|
Newark | Boards |Stmicroelectronics STEVAL-ISA135V1 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-14141-ND
|
DigiKey | BOARD EVAL FOR VIPER06 Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
4 In Stock |
|
$47.5000 | Buy Now |
DISTI #
STEVAL-ISA135V1
|
Avnet Americas | VIPER06HS Isolated Flyback Converter Evaluation Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA135V1) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$55.1000 / $70.3000 | Buy Now |
DISTI #
511-STEVAL-ISA135V1
|
Mouser Electronics | Power Management IC Development Tools 4 W, 12 V output, isolated flyback converter using VIPer Plus - VIPER06HS RoHS: Compliant | 0 |
|
$47.5000 | Order Now |
|
STMicroelectronics | 4 W, 12 V output, isolated flyback converter using VIPer™, Plus - VIPER06HS RoHS: Compliant Min Qty: 1 | 0 |
|
$47.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.7100 | Buy Now |
DISTI #
STEVAL-ISA135V1
|
Avnet Silica | VIPER06HS Isolated Flyback Converter Evaluation Board (Alt: STEVAL-ISA135V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-ISA135V1
STEVAL-ISA135V1 CAD Models
STEVAL-ISA135V1 Part Data Attributes:
|
STEVAL-ISA135V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA135V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |