Part Details for STEVAL-ISA130V1 by STMicroelectronics
Results Overview of STEVAL-ISA130V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA130V1 Information
STEVAL-ISA130V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA130V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14134-ND
|
DigiKey | EVAL BOARD FOR VIPER06 Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2700 | Buy Now |
DISTI #
STEVAL-ISA130V1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: STEVAL-ISA130V1) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$49.7319 / $50.7573 | Buy Now |
DISTI #
STEVAL-ISA130V1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: STEVAL-ISA130V1) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$49.7319 / $50.7573 | Buy Now |
DISTI #
511-STEVAL-ISA130V1
|
Mouser Electronics | Power Management IC Development Tools 12 V/140 mA 30 kHz Viper06 Board RoHS: Compliant | 0 |
|
$51.2700 | Order Now |
|
STMicroelectronics | 12 V 140 mA 30 kHz non-isolated buck topology regulator based on VIPer06XN RoHS: Compliant Min Qty: 1 | 0 |
|
$50.2500 | Buy Now |
Part Details for STEVAL-ISA130V1
STEVAL-ISA130V1 CAD Models
STEVAL-ISA130V1 Part Data Attributes
|
STEVAL-ISA130V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA130V1
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |