Part Details for STEVAL-ISA119V1 by STMicroelectronics
Overview of STEVAL-ISA119V1 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA119V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5619
|
Newark | Demo Board, Double Output Buck Converter Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA119V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$59.8000 | Buy Now |
DISTI #
497-14482-ND
|
DigiKey | BOARD DEMO 1.5W DUAL VIPER16LD Min Qty: 1 Lead time: 51 Weeks Container: Box |
1 In Stock |
|
$57.5000 | Buy Now |
DISTI #
STEVAL-ISA119V1
|
Avnet Americas | VIPER16LD Double Output Buck Demonstration Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA119V1) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$66.7000 / $85.1000 | Buy Now |
DISTI #
511-STEVAL-ISA119V1
|
Mouser Electronics | Power Management IC Development Tools 1.5 W double output buck demonstration board based on the VIPER16LD RoHS: Compliant | 5 |
|
$57.5000 | Buy Now |
|
STMicroelectronics | 1.5 W double output buck demonstration board based on the VIPER16LD RoHS: Compliant Min Qty: 1 | 5 |
|
$56.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.1200 | Buy Now |
DISTI #
STEVAL-ISA119V1
|
TME | Dev.kit: demonstration, prototype board, Comp: VIPER16LD, Ch: 2 Min Qty: 1 | 0 |
|
$68.9000 / $71.1000 | RFQ |
Part Details for STEVAL-ISA119V1
STEVAL-ISA119V1 CAD Models
STEVAL-ISA119V1 Part Data Attributes
|
STEVAL-ISA119V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA119V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |