Part Details for STEVAL-ISA108V1 by STMicroelectronics
Overview of STEVAL-ISA108V1 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA108V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0714
|
Newark | Ipur, Step Down Conv, Dev Board, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:St1S41, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Step Down Switching Regulator, Kit Contents:Eval Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA108V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$40.3000 | Buy Now |
DISTI #
497-13904-ND
|
DigiKey | BOARD EVAL 850KHZ ST1S41 VFQFPN Min Qty: 1 Lead time: 51 Weeks Container: Box |
1 In Stock |
|
$38.7500 | Buy Now |
DISTI #
STEVAL-ISA108V1
|
Avnet Americas | ST1S41 4A 850kHz Fixed-Frequency PWM Synchronous Step-Down in VFQFPN Package Demonstration Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA108V1) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$44.9500 / $57.3500 | Buy Now |
DISTI #
511-STEVAL-ISA108V1
|
Mouser Electronics | Power Management IC Development Tools 3A Step Down Reg Power MGT Eval BRD RoHS: Compliant | 0 |
|
$38.7500 | Order Now |
|
STMicroelectronics | 4 A, 850 kHz fixed-frequency PWM synchronous step-down demostration board based on the ST1S41 in a VFQFPN package RoHS: Compliant Min Qty: 1 | 0 |
|
$37.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.4800 | Buy Now |
DISTI #
STEVAL-ISA108V1
|
Avnet Silica | ST1S41 4A 850kHz Fixed-Frequency PWM Synchronous Step-Down in VFQFPN Package Demonstration Board (Alt: STEVAL-ISA108V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-ISA108V1
STEVAL-ISA108V1 CAD Models
STEVAL-ISA108V1 Part Data Attributes:
|
STEVAL-ISA108V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA108V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |