Part Details for STEVAL-ISA093V1 by STMicroelectronics
Results Overview of STEVAL-ISA093V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA093V1 Information
STEVAL-ISA093V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA093V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6640
|
Newark | Evaluation Board, Adjustable 3A Step-Down Regulator, Silicon Manufacturer:Stmicroelectronics, Sili... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STEVAL-ISA093V1
|
Avnet Americas | L7981 3A Step-Down Switching Power Supply in QFN Package Demonstration Board - Boxed Product (Develo... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$31.8160 / $32.4720 | Buy Now |
DISTI #
STEVAL-ISA093V1
|
Avnet Americas | L7981 3A Step-Down Switching Power Supply in QFN Package Demonstration Board - Boxed Product (Develo... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$31.8160 / $32.4720 | Buy Now |
DISTI #
511-STEVAL-ISA093V1
|
Mouser Electronics | Power Management IC Development Tools 3A Step Down L7981 Demonstration board RoHS: Compliant | 2 |
|
$32.8000 | Buy Now |
|
STMicroelectronics | 3 A step-down switching power supply demonstration board based on the L7981 (QFN) RoHS: Compliant Min Qty: 1 | 2 |
|
$32.1400 | Buy Now |
Part Details for STEVAL-ISA093V1
STEVAL-ISA093V1 CAD Models
STEVAL-ISA093V1 Part Data Attributes
|
STEVAL-ISA093V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA093V1
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |