Part Details for STEVAL-ISA090V1 by STMicroelectronics
Overview of STEVAL-ISA090V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA090V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9249
|
Newark | Demo Board, Adjustable 3.5A Step-Down Regulator, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:L4973, Kit Application Type:Power Management, Application Sub Type:Step Down Switching Regulator, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA090V1 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STEVAL-ISA090V1
|
Avnet Americas | Evaluation/Demo Board for the L4973 Step-down Power Switching Regulator - Boxed Product (Development Kits) (Alt: STEVAL-ISA090V1) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$56.5500 / $72.1500 | Buy Now |
DISTI #
511-STEVAL-ISA090V1
|
Mouser Electronics | Power Management IC Development Tools 3.5A Step Down REG L4973 Eval Board RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | 3.5 A step down switching regulator (Vin=8 to 55 V) based on L4973 RoHS: Not Compliant Min Qty: 1 | 0 |
|
$47.7800 | Buy Now |
|
Future Electronics | 3.5 A Step-Down Switching Regulator based on the L4973 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$63.0900 / $66.2500 | Buy Now |
Part Details for STEVAL-ISA090V1
STEVAL-ISA090V1 CAD Models
STEVAL-ISA090V1 Part Data Attributes:
|
STEVAL-ISA090V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA090V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |