Part Details for STEVAL-ISA088V1 by STMicroelectronics
Overview of STEVAL-ISA088V1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA088V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STEVAL-ISA088V1
|
Avnet Americas | Demonstration Board Provides A Platform For Evaluation Of The L5970D - Boxed Product (Development Kits) (Alt: STEVAL-ISA088V1) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$46.4000 / $59.2000 | Buy Now |
DISTI #
511-STEVAL-ISA088V1
|
Mouser Electronics | Power Management IC Development Tools 1A Step Down L5970D Regulator Eval BRD RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | 1 A step down switching regulator (Vin=4 to 36 V, Vout=1.235 to Vin) based on L5970D RoHS: Not Compliant Min Qty: 1 | 0 |
|
$39.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.6500 | Buy Now |
Part Details for STEVAL-ISA088V1
STEVAL-ISA088V1 CAD Models
STEVAL-ISA088V1 Part Data Attributes:
|
STEVAL-ISA088V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA088V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |