Part Details for STEVAL-ISA071V2 by STMicroelectronics
Results Overview of STEVAL-ISA071V2 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA071V2 Information
STEVAL-ISA071V2 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA071V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6469
|
Newark | Demo Board, Voltage Converter, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:Viper1... more RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10727-ND
|
DigiKey | EVAL BOARD FOR VIPER16 Min Qty: 1 Lead time: 99 Weeks Container: Box |
5 In Stock |
|
$38.6620 / $38.7500 | Buy Now |
DISTI #
STEVAL-ISA071V2
|
Avnet Americas | Evaluation Board For 4W Non-Insulated, Wide Input Voltage Range SMPS Based On The Viper16 - Boxed Pr... more RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$37.5000 / $40.0500 | Buy Now |
DISTI #
511-STEVAL-ISA071V2
|
Mouser Electronics | Power Management IC Development Tools VIPer16 4W SMPS 35mW 230Vac Board RoHS: Compliant | 1 |
|
$38.5300 | Buy Now |
|
STMicroelectronics | 4 W non-insulated, wide input voltage range SMPS based on the VIPer16 RoHS: Compliant Min Qty: 1 | 1 |
|
$37.7600 | Buy Now |
Part Details for STEVAL-ISA071V2
STEVAL-ISA071V2 CAD Models
STEVAL-ISA071V2 Part Data Attributes
|
STEVAL-ISA071V2
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA071V2
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |