Part Details for STEVAL-ISA069V1 by STMicroelectronics
Results Overview of STEVAL-ISA069V1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA069V1 Information
STEVAL-ISA069V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA069V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13005-ND
|
DigiKey | EVAL BOARD FOR ST1S31 Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7700 | Buy Now |
DISTI #
STEVAL-ISA069V1
|
Avnet Americas | Evaluation Board For 3 A / 1.5 MHz Step-Down Synchronous Switching Regulator Based On The ST1S31 In ... more RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$52.1569 / $53.2323 | Buy Now |
DISTI #
511-STEVAL-ISA069V1
|
Mouser Electronics | Power Management IC Development Tools ST1S31 3A 1.5 MHz Switching Reg BRD RoHS: Compliant | 0 |
|
$53.7700 | Order Now |
|
STMicroelectronics | 3 A / 1.5 MHz step-down synchronous switching regulator based on the ST1S31 in DFN 3x3 package RoHS: Compliant Min Qty: 1 | 0 |
|
$52.7000 | Buy Now |
Part Details for STEVAL-ISA069V1
STEVAL-ISA069V1 CAD Models
STEVAL-ISA069V1 Part Data Attributes
|
STEVAL-ISA069V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA069V1
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |