Part Details for STEVAL-ISA063V2 by STMicroelectronics
Overview of STEVAL-ISA063V2 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA063V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STEVAL-ISA063V2-ND
|
DigiKey | BOARD EVAL BASED ON STBB1XX Min Qty: 1 Lead time: 51 Weeks Container: Box |
2 In Stock |
|
$42.5000 | Buy Now |
DISTI #
STEVAL-ISA063V2
|
Avnet Americas | Evaluation Board For One A, High Efficiency Single Inductor DC-DC Converter - Boxed Product (Development Kits) (Alt: STEVAL-ISA063V2) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$49.3000 / $62.9000 | Buy Now |
DISTI #
511-STEVAL-ISA063V2
|
Mouser Electronics | Power Management IC Development Tools 1A High EFF DC CONV STBB1-APUR Board RoHS: Compliant | 15 |
|
$43.7800 | Buy Now |
|
STMicroelectronics | 1 A, high efficiency single inductor DC-DC converter based on the STBB1-APUR RoHS: Compliant Min Qty: 1 | 0 |
|
$42.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.0000 | Buy Now |
Part Details for STEVAL-ISA063V2
STEVAL-ISA063V2 CAD Models
STEVAL-ISA063V2 Part Data Attributes:
|
STEVAL-ISA063V2
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA063V2
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |