Part Details for STEVAL-ISA006V1 by STMicroelectronics
Results Overview of STEVAL-ISA006V1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA006V1 Information
STEVAL-ISA006V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA006V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STEVAL-ISA006V1
|
Avnet Americas | Evaluation Kit For AC/DC Power Supply Dual Out 5/15V 0.5 / 0.2A 6W - Bulk (Alt: STEVAL-ISA006V1) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
STEVAL-ISA006V1
|
EBV Elektronik | Evaluation Kit For ACDC Power Supply Dual Out 515V 05 02A 6W (Alt: STEVAL-ISA006V1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |