Part Details for STEVAL-IPMNG3Q by STMicroelectronics
Overview of STEVAL-IPMNG3Q by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-IPMNG3Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0573
|
Newark | Eval Board, Motor Driver, Application Sub Type:Motor Driver, Silicon Manufacturer:Stmicroelectronics, Kit Application Type:Motor Control, Silicon Core Number:Stgipq3H60T-H, Kit Contents:Eval Board Stgipq3H60T-H, Product Range:-, Rohs Compliant: Yes |Stmicroelectronics STEVAL-IPMNG3Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6000 | Buy Now |
DISTI #
497-17205-ND
|
DigiKey | EVAL BOARD FOR STGIPQ3H60T-H Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.5000 | Buy Now |
DISTI #
511-STEVAL-IPMNG3Q
|
Mouser Electronics | Power Management IC Development Tools 300 W motor control power board based on STGIPQ3H60T-H SLLIMM-nano IPM RoHS: Compliant | 3 |
|
$77.5000 | Buy Now |
|
STMicroelectronics | 300 W motor control power board based on STGIPQ3H60T-H SLLIMM™, -nano IPM RoHS: Compliant Min Qty: 1 | 4 |
|
$75.9500 | Buy Now |
DISTI #
STEVAL-IPMNG3Q
|
TME | Dev.kit: evaluation, extension board, Comp: STGIPQ3H60T-H, motors Min Qty: 1 | 0 |
|
$90.1000 / $93.0000 | RFQ |
DISTI #
STEVAL-IPMNG3Q
|
Avnet Silica | STGIPQ3H60T-H 300W Motor Control SLLIMM-nano IPM Evaluation Board (Alt: STEVAL-IPMNG3Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-IPMNG3Q
STEVAL-IPMNG3Q CAD Models
STEVAL-IPMNG3Q Part Data Attributes:
|
STEVAL-IPMNG3Q
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-IPMNG3Q
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |