Part Details for STEVAL-IPM08B by STMicroelectronics
Overview of STEVAL-IPM08B by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-IPM08B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8420
|
Newark | Eval Board, 3-Phase Igbt Inverter Bridge, Application Sub Type:3-Phase Igbt Inverter Bridge, Silicon Manufacturer:Stmicroelectronics, Kit Application Type:Power Management - Motor Control, Silicon Core Number:Stgib8Ch60Ts-L, Kit Rohs Compliant: Yes |Stmicroelectronics STEVAL-IPM08B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2300 | Buy Now |
DISTI #
497-17581-ND
|
DigiKey | MOTOR CONTROL POWER BOARD BASED Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7 In Stock |
|
$74.4900 | Buy Now |
DISTI #
511-STEVAL-IPM08B
|
Mouser Electronics | Power Management IC Development Tools 800 W motor control power board based on STGIB8CH60TS-L SLLIMM 2nd series IPM RoHS: Compliant | 0 |
|
$75.8400 | Order Now |
|
STMicroelectronics | 800 W motor control power board based on STGIB8CH60TS-L SLLIMM™, 2nd series IPM RoHS: Compliant Min Qty: 1 | 9 |
|
$74.3200 | Buy Now |
DISTI #
STEVAL-IPM08B
|
TME | Dev.kit: evaluation, extension board, Comp: STGIB8CH60TS-L, 4.8A Min Qty: 1 | 0 |
|
$86.3000 / $89.1000 | RFQ |
Part Details for STEVAL-IPM08B
STEVAL-IPM08B CAD Models
STEVAL-IPM08B Part Data Attributes
|
STEVAL-IPM08B
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-IPM08B
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |