Part Details for STEVAL-IPFC02V1 by STMicroelectronics
Overview of STEVAL-IPFC02V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-IPFC02V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9133
|
Newark | Eval Board, Interleaved Pfc Controller Rohs Compliant: Yes |Stmicroelectronics STEVAL-IPFC02V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.3200 | Buy Now |
DISTI #
497-STEVAL-IPFC02V1-ND
|
DigiKey | EVAL BOARD FOR STNRGPF02 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$425.0000 | Buy Now |
DISTI #
511-STEVAL-IPFC02V1
|
Mouser Electronics | Power Management IC Development Tools 2 kW two-channel interleaved PFC reference design based on the STNRGPF02 digital controller RoHS: Compliant | 2 |
|
$408.0000 | Buy Now |
|
STMicroelectronics | 2 kW two-channel interleaved PFC reference design based on the STNRGPF02 digital controller RoHS: Compliant Min Qty: 1 | 2 |
|
$399.8400 | Buy Now |
DISTI #
STEVAL-IPFC02V1
|
Avnet Silica | STNRGPF02 Digital Controller 2kW Two-Channel Interleaved PFC Reference Design Evaluation Board (Alt: STEVAL-IPFC02V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |