Part Details for STEVAL-ILM001V1 by STMicroelectronics
Overview of STEVAL-ILM001V1 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ILM001V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0646
|
Newark | Plug In Mod, For S Discovery Kit, Silicon Manufacturer:Stmicroelectronics, Core Architecture:Stm8, Core Sub-Architecture:Stm8, Silicon Core Number:Stm8, Silicon Family Name:Stm8L1Xx, For Use With:Stmicro Stm8S-Discovery Evaluation Rohs Compliant: Yes |Stmicroelectronics STEVAL-ILM001V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5000 | Buy Now |
DISTI #
47T9237
|
Newark | Plug In Module, Dali Comm, For S Discovery Kit, Silicon Manufacturer:Stmicroelectronics, Core Architecture:Stm8, Core Sub-Architecture:Stm8, Silicon Core Number:Stm8, Silicon Family Name:Stm8S, For Use With:Stm8S-Discovery Kit Rohs Compliant: Yes |Stmicroelectronics STEVAL-ILM001V1 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2500 | Buy Now |
DISTI #
497-11125-ND
|
DigiKey | MOD PLUG-IN STM8S-DISCOVERY DALI Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
5 In Stock |
|
$56.2500 | Buy Now |
DISTI #
STEVAL-ILM001V1
|
Avnet Americas | Plug-In Hardware Module For The STM8S-Discovery Interface For DALI Communication - Boxed Product (Development Kits) (Alt: STEVAL-ILM001V1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$65.2500 / $83.2500 | Buy Now |
DISTI #
511-STEVAL-ILM001V1
|
Mouser Electronics | Other Development Tools STM8S-Discovery DALI Plug-In 2 mA RoHS: Compliant | 3 |
|
$56.2500 | Buy Now |
|
STMicroelectronics | Plug-in hardware module for the STM8S-DISCOVERY interface for DALI communication RoHS: Compliant Min Qty: 1 | 3 |
|
$55.1300 | Buy Now |
|
Future Electronics | Plug-in Module for STM8S-DISCOVERY Interface for DALI Communication RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 1Bulk |
|
$77.2100 / $81.0700 | Buy Now |
|
Future Electronics | Plug-in Module for STM8S-DISCOVERY Interface for DALI Communication RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$77.2100 / $81.0700 | Buy Now |
DISTI #
STEVAL-ILM001V1
|
TME | Dev.kit: evaluation, adapter, DALI, intelligent house,IoT Min Qty: 1 | 0 |
|
$67.4000 / $69.6000 | RFQ |
Part Details for STEVAL-ILM001V1
STEVAL-ILM001V1 CAD Models
STEVAL-ILM001V1 Part Data Attributes:
|
STEVAL-ILM001V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ILM001V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |