Part Details for STEVAL-ILL070V4 by STMicroelectronics
Results Overview of STEVAL-ILL070V4 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ILL070V4 Information
STEVAL-ILL070V4 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ILL070V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5632
|
Newark | Dev Kit, Dimmable Single String Led Driv, Device Topology:-, No. Of Outputs:1Outputs, Output Curr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$92.7700 | Buy Now |
DISTI #
497-17684-ND
|
DigiKey | EVAL BOARD FOR HVLED001A Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7 In Stock |
|
$83.4800 | Buy Now |
DISTI #
511-STEVAL-ILL070V4
|
Mouser Electronics | LED Lighting Development Tools 35 W dimmable single string LED driver using HVLED001A and STF10LN80K... more RoHS: Compliant | 13 |
|
$82.5000 | Buy Now |
|
STMicroelectronics | 35 W dimmable single string LED driver using HVLED001A and STF10LN80K5 RoHS: Compliant Min Qty: 1 | 13 |
|
$80.8500 | Buy Now |
DISTI #
STEVAL-ILL070V4
|
TME | Dev.kit: evaluation, base board, Comp: HVLED001A,STF10LN80K5 Min Qty: 1 | 0 |
|
$94.7000 / $97.8000 | RFQ |
DISTI #
STEVAL-ILL070V4
|
Avnet Silica | HVLED001ASTF10LN80K5 Single String LED Driver Evaluation Board (Alt: STEVAL-ILL070V4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STEVAL-ILL070V4
|
EBV Elektronik | HVLED001ASTF10LN80K5 Single String LED Driver Evaluation Board (Alt: STEVAL-ILL070V4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 2 |
|
Buy Now |
Part Details for STEVAL-ILL070V4
STEVAL-ILL070V4 CAD Models
STEVAL-ILL070V4 Part Data Attributes
|
STEVAL-ILL070V4
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ILL070V4
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |