Part Details for STEVAL-IFP034V1 by STMicroelectronics
Overview of STEVAL-IFP034V1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-IFP034V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17131-ND
|
DigiKey | EVAL BOARD FOR IPS161H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$32.5000 | Buy Now |
DISTI #
511-STEVAL-IFP034V1
|
Mouser Electronics | Power Management IC Development Tools Single high side driver based on IPS161H RoHS: Compliant | 4 |
|
$32.5000 | Buy Now |
|
STMicroelectronics | Single high side driver based on IPS161H RoHS: Compliant Min Qty: 1 | 4 |
|
$31.8500 | Buy Now |
DISTI #
STEVAL-IFP034V1
|
TME | Dev.kit: evaluation, extension board, Comp: IPS161H, 8÷60VDC Min Qty: 1 | 0 |
|
$39.7000 / $41.0000 | RFQ |
Part Details for STEVAL-IFP034V1
STEVAL-IFP034V1 CAD Models
STEVAL-IFP034V1 Part Data Attributes:
|
STEVAL-IFP034V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-IFP034V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |