Part Details for STEVAL-IFP021V1 by STMicroelectronics
Results Overview of STEVAL-IFP021V1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-IFP021V1 Information
STEVAL-IFP021V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-IFP021V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STEVAL-IFP021V1
|
Avnet Americas | Evaluation/Demo Board for the STEF05 (5V) and STEF12 (12V) Electronic Fuses - Boxed Product (Develop... more RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$47.8695 / $48.8565 | Buy Now |
DISTI #
511-STEVAL-IFP021V1
|
Mouser Electronics | Power Management IC Development Tools 5V & 12V pwr line STEF05 STEF12 Eval RoHS: Compliant | 1 |
|
$50.0000 | Buy Now |
|
STMicroelectronics | 5 V and 12 V power line protection based on STEF05 and STEF12 electronic fuses RoHS: Compliant Min Qty: 1 | 1 |
|
$49.0000 | Buy Now |
Part Details for STEVAL-IFP021V1
STEVAL-IFP021V1 CAD Models
STEVAL-IFP021V1 Part Data Attributes
|
STEVAL-IFP021V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-IFP021V1
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |