Part Details for STEVAL-FKI868V2 by STMicroelectronics
Results Overview of STEVAL-FKI868V2 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-FKI868V2 Information
STEVAL-FKI868V2 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-FKI868V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6895
|
Newark | Eval Board, Sub-1Ghz Transceiver Rohs Compliant: Yes |Stmicroelectronics STEVAL-FKI868V2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$71.5000 | Buy Now |
DISTI #
497-STEVAL-FKI868V2-ND
|
DigiKey | EVAL BOARD FOR S2-LP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$69.9100 | Buy Now |
DISTI #
511-STEVAL-FKI868V2
|
Mouser Electronics | Sub-GHz Development Tools Sub-1GHz (860-940 MHz) transceiver development kit based on S2-LP RoHS: Compliant | 24 |
|
$68.7500 | Buy Now |
|
STMicroelectronics | Sub-1GHz (860-940 MHz) transceiver development kit based on S2-LP RoHS: Compliant Min Qty: 1 | 24 |
|
$67.3800 | Buy Now |
DISTI #
STEVAL-FKI868V2
|
TME | Dev.kit: evaluation, Comp: NUCLEO-L053R8,S2-LP,ST-LINK/V2, IoT Min Qty: 1 | 0 |
|
$78.1000 | RFQ |
DISTI #
STEVAL-FKI868V2
|
Avnet Silica | S2LP Sub1GHz Ultra Low Power 860940 MHz Transceiver Development Kit (Alt: STEVAL-FKI868V2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-FKI868V2
STEVAL-FKI868V2 CAD Models
STEVAL-FKI868V2 Part Data Attributes
|
STEVAL-FKI868V2
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-FKI868V2
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |