Part Details for STEVAL-CTM012V1 by STMicroelectronics
Overview of STEVAL-CTM012V1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-CTM012V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8150
|
Newark | Eval Board, 3Ph Pmsm/Bldc Motor Control Rohs Compliant: Yes |Stmicroelectronics STEVAL-CTM012V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$54.6000 | Buy Now |
DISTI #
497-STEVAL-CTM012V1-ND
|
DigiKey | HIGH EFFICIENCY 250W COMPRESSORS Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$53.7700 | Buy Now |
DISTI #
511-STEVAL-CTM012V1
|
Mouser Electronics | Power Management IC Development Tools High efficiency 250W compressors solution based on STSPIN32F0601Q and STD8N60DM2 RoHS: Compliant | 4 |
|
$52.5000 | Buy Now |
|
STMicroelectronics | High-efficiency 250 W compressor solution based on STSPIN32F0601Q and STD8N60DM2 RoHS: Compliant Min Qty: 1 | 4 |
|
$51.4500 | Buy Now |
Part Details for STEVAL-CTM012V1
STEVAL-CTM012V1 CAD Models
STEVAL-CTM012V1 Part Data Attributes
|
STEVAL-CTM012V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-CTM012V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |