Part Details for STEVAL-CCA042V1 by STMicroelectronics
Overview of STEVAL-CCA042V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-CCA042V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13634-ND
|
DigiKey | BOARD EVAL FOR TDA7491HV Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
3 In Stock |
|
$62.5000 | Buy Now |
DISTI #
STEVAL-CCA042V1
|
Avnet Americas | TDA7491HV Class-D Audio Amplifier Demonstration Board - Boxed Product (Development Kits) (Alt: STEVAL-CCA042V1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$73.2500 | Buy Now |
DISTI #
511-STEVAL-CCA042V1
|
Mouser Electronics | Audio IC Development Tools 20W, 20W Dual BTL Class-D Audio Amp RoHS: Compliant | 7 |
|
$62.5000 | Buy Now |
|
STMicroelectronics | 20 W + 20 W dual BTL class-D audio amplifier demonstration board based on the TDA7491HV RoHS: Compliant Min Qty: 1 | 7 |
|
$61.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.2500 | Buy Now |
DISTI #
STEVAL-CCA042V1
|
Avnet Silica | TDA7491HV Class-D Audio Amplifier Demonstration Board (Alt: STEVAL-CCA042V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-CCA042V1
STEVAL-CCA042V1 CAD Models
STEVAL-CCA042V1 Part Data Attributes
|
STEVAL-CCA042V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-CCA042V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |