Part Details for STEU250/48 by Block USA Inc.
Overview of STEU250/48 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEU250/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7455
|
Newark | Isolation Transformer, 250 Va, 1 X 230V, 1 X 400V, 2 X 24V, 10.4 A Rohs Compliant: Yes |Block STEU250/48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$150.4300 / $156.6900 | Buy Now |
Part Details for STEU250/48
STEU250/48 CAD Models
STEU250/48 Part Data Attributes
|
STEU250/48
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
STEU250/48
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | BLOCK | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Approvals | CUL; EAC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 105 mm | |
Input Voltage-Nom | 230/400 V | |
Length | 125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | SINGLE 230/400V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 850 VA | |
Width | 96 mm |