-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electronic fuse for 5 V line
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEF05DPUR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2159
|
Newark | Hot-Swap Ctrl, Dfn-Ep-10, 125Deg C, No. Of Channels:1Channels, Supply Voltage Min:3.1V, Supply Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1508 |
|
$0.6080 / $0.6630 | Buy Now |
DISTI #
497-14668-1-ND
|
DigiKey | IC ELECTRONIC FUSE 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
434 In Stock |
|
$0.4808 / $1.0600 | Buy Now |
DISTI #
82X2159
|
Avnet Americas | Circuit Protection Misc Electronic Fuse for 5V Line - Product that comes on tape, but is not reeled ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack |
178 Partner Stock |
|
$0.7870 / $1.3000 | Buy Now |
DISTI #
STEF05DPUR
|
Avnet Americas | Circuit Protection Misc Electronic Fuse for 5V Line - Tape and Reel (Alt: STEF05DPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4282 / $0.4553 | Buy Now |
DISTI #
511-STEF05DPUR
|
Mouser Electronics | Hot Swap Voltage Controllers Electronic fuse for 5 V line RoHS: Compliant | 862 |
|
$0.4670 / $1.0600 | Buy Now |
DISTI #
V36:1790_06559950
|
Arrow Electronics | Fuse Electronic 3.6A 15V SMD Solder Pad 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2344 | Americas - 9000 |
|
$0.4339 / $0.4611 | Buy Now |
|
STMicroelectronics | Electronic fuse for 5 V line RoHS: Compliant Min Qty: 1 | 862 |
|
$0.5400 / $1.0400 | Buy Now |
|
Future Electronics | STEF05D Series 3.1 to 10 V 3.6 A Integrated Electronic Fuse - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel |
200 Cut Tape/Mini-Reel |
|
$0.7700 / $1.0600 | Buy Now |
|
Future Electronics | STEF05D Series 3.1 to 10 V 3.6 A Integrated Electronic Fuse - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.4150 / $0.4250 | Buy Now |
DISTI #
78403499
|
Verical | Fuse Electronic 3.6A 15V SMD Solder Pad 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 9000 |
|
$0.4339 / $0.4611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STEF05DPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STEF05DPUR
STMicroelectronics
Electronic fuse for 5 V line
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
Implement a thermal management system, such as a heat sink or fan, and ensure the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C.
The maximum allowed voltage on the input pins is 6V, exceeding which may cause damage to the device.
Yes, the STEF05DPUR is AEC-Q100 qualified and suitable for high-reliability and automotive applications, but ensure compliance with specific industry standards and regulations.
Consult the STMicroelectronics application notes and troubleshooting guides, and perform a thorough analysis of the system design, PCB layout, and component selection to identify the root cause of the issue.