Part Details for STE14D151K1EQ0FQT0R0 by Songtian Electronics (STE)
Results Overview of STE14D151K1EQ0FQT0R0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STE14D151K1EQ0FQT0R0 Information
STE14D151K1EQ0FQT0R0 by Songtian Electronics (STE) is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STE14D151K1EQ0FQT0R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250V 125V 95V 135V165V Plugin Varistors ROHS | 150 |
|
$0.0854 / $0.1751 | Buy Now |