Part Details for STDC-107 by Metcal
Overview of STDC-107 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STDC-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J9083
|
Newark | Soldering Iron Tip, Round, 2.41 Mm Rohs Compliant: Yes |Metcal STDC-107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$52.1300 | Buy Now |
DISTI #
76K2428
|
Newark | Tip Cartridge, Desoldering, Round, 3.2Mm, Tip/Nozzle Width:2.41Mm, Tip/Nozzle Style:Round, For Use With:Metcal Mx-500Ds Series Desoldering Systems, Product Range:-, Series:700, Tip/Nozzle I.d.:0.095", Tip/Nozzle O.d.:0.125" Rohs Compliant: Yes |Metcal STDC-107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1000 | Buy Now |
DISTI #
745-STDC-107
|
Mouser Electronics | Soldering Irons DESOLDER TIP ID=.095in RoHS: Compliant | 5 |
|
$56.9000 | Buy Now |
DISTI #
STDC-107
|
TME | Tip: for desoldering irons, 2.41x3.18mm, 413°C, MX-DS1 Min Qty: 1 | 0 |
|
$52.8600 / $53.3700 | RFQ |
DISTI #
551TI071
|
Techni-Tool, Inc. | Metcal STDC-107 .095" Desolder Tip Cartridge | 2 |
|
$56.9000 | Buy Now |
DISTI #
551TI071
|
TestEquity LLC | Metcal STDC-107 .095" Desolder Tip Cartridge | 2 |
|
$56.9000 | Buy Now |