Part Details for STDC-106 by Metcal
Overview of STDC-106 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STDC-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J9082
|
Newark | Soldering Iron Tip, Round, 1.52 Mm Rohs Compliant: Yes |Metcal STDC-106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$52.1300 | Buy Now |
DISTI #
76K2427
|
Newark | Tip Cartridge, Desoldering, Round, 2.3Mm, Tip/Nozzle Width:2.3Mm, Tip/Nozzle Style:Standard, For Use With:Metcal Mx-500Ds Series Desoldering Systems, Product Range:Stdc Series, Series:700, Tip/Nozzle I.d.:0.06" Rohs Compliant: Yes |Metcal STDC-106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8000 | Buy Now |
DISTI #
745-TDC-106
|
Mouser Electronics | Soldering Irons DESOLDER CARTRIDGE, ID=1.52MM (0.06IN) RoHS: Compliant | 17 |
|
$50.8000 | Buy Now |
DISTI #
STDC-106
|
TME | Tip: for desoldering irons, 1.52x2.29mm, 413°C, MX-DS1 Min Qty: 1 | 1 |
|
$52.8600 / $53.3700 | Buy Now |
DISTI #
551TI061
|
Techni-Tool, Inc. | Metcal STDC-106 TIP CARTRIDGE, ID= .060" | 5 |
|
$49.4000 | Buy Now |
DISTI #
551TI061
|
TestEquity LLC | Metcal STDC-106 TIP CARTRIDGE, ID= .060" | 5 |
|
$49.4000 | Buy Now |